SN13-300 | |
---|---|
DigiKey Part Number | 399-20571-ND |
Manufacturer | |
Manufacturer Product Number | SN13-300 |
Description | CMC 51UH 6A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 51 µH 2 Line Common Mode Choke Through Hole 6A DCR 23mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN13-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 23mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 1.240" (31.50mm) | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥25.02300 | ¥250.23 |
25 | ¥22.84960 | ¥571.24 |
50 | ¥19.58540 | ¥979.27 |
100 | ¥19.15680 | ¥1,915.68 |