SN5-40P2 | |
---|---|
DigiKey Part Number | 399-20603-ND |
Manufacturer | |
Manufacturer Product Number | SN5-40P2 |
Description | NMC 48.0UH 2.0A 0.0650 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48 µH 2 Line Common Mode Choke Through Hole DCR |
Datasheet | Datasheet |
EDA/CAD Models | SN5-40P2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 48 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height (Max) | 0.354" (9.00mm) | |
Package / Case | Horizontal, 2 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥19.07100 | ¥190.71 |
25 | ¥17.41120 | ¥435.28 |
50 | ¥14.92540 | ¥746.27 |
100 | ¥13.68160 | ¥1,368.16 |
300 | ¥13.26703 | ¥3,980.11 |
500 | ¥12.85244 | ¥6,426.22 |
1,000 | ¥12.02326 | ¥12,023.26 |
2,500 | ¥11.60866 | ¥29,021.65 |