DLW5BSM152SQ2L | |
---|---|
DigiKey Part Number | 490-DLW5BSM152SQ2LTR-ND - Tape & Reel (TR) 490-DLW5BSM152SQ2LCT-ND - Cut Tape (CT) 490-DLW5BSM152SQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BSM152SQ2L |
Description | CMC 1A 2LN 1.5K OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 100 MHz 1A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BSM152SQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥15.99000 | ¥159.90 |
25 | ¥14.73720 | ¥368.43 |
50 | ¥13.16940 | ¥658.47 |
100 | ¥10.97540 | ¥1,097.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥10.66175 | ¥4,264.70 |
800 | ¥9.72091 | ¥7,776.73 |
1,200 | ¥9.40738 | ¥11,288.86 |
2,800 | ¥9.09380 | ¥25,462.64 |
10,000 | ¥8.34120 | ¥83,412.00 |