8Y-50.000MAHV-T | |
---|---|
DigiKey Part Number | 887-2652-2-ND - Tape & Reel (TR) 887-2652-1-ND - Cut Tape (CT) 887-2652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Y-50.000MAHV-T |
Description | CRYSTAL 50.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.67500 | ¥66.75 |
50 | ¥6.23940 | ¥311.97 |
100 | ¥5.51370 | ¥551.37 |
500 | ¥5.22390 | ¥2,611.95 |
1,000 | ¥4.35325 | ¥4,353.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.20813 | ¥12,624.39 |
6,000 | ¥4.06303 | ¥24,378.18 |
15,000 | ¥3.91793 | ¥58,768.95 |