7M50070032 | |
---|---|
DigiKey Part Number | 887-7M50070032TR-ND - Tape & Reel (TR) 887-7M50070032CT-ND - Cut Tape (CT) 887-7M50070032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M50070032 |
Description | CRYSTAL 50MHZ 18PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 18pF 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.62100 | ¥36.21 |
50 | ¥3.38400 | ¥169.20 |
100 | ¥2.99000 | ¥299.00 |
500 | ¥2.83288 | ¥1,416.44 |
1,000 | ¥2.77081 | ¥2,770.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.77081 | ¥8,312.43 |