SRF0504-152Y | |
---|---|
DigiKey Part Number | SRF0504-152YTR-ND - Tape & Reel (TR) SRF0504-152YCT-ND - Cut Tape (CT) SRF0504-152YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0504-152Y |
Description | CMC 3.6UH 1A 2LN 1.5KOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 100 MHz 1A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0504-152Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Inductance @ Frequency | 3.6 µH @ 100 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.41000 | ¥104.10 |
25 | ¥9.46080 | ¥236.52 |
50 | ¥8.89280 | ¥444.64 |
100 | ¥7.37980 | ¥737.98 |
250 | ¥6.81184 | ¥1,702.96 |
500 | ¥6.43354 | ¥3,216.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.86582 | ¥5,865.82 |
3,000 | ¥5.67664 | ¥17,029.92 |
5,000 | ¥5.48742 | ¥27,437.10 |
10,000 | ¥5.29820 | ¥52,982.00 |