BSZ340N08NS3GATMA1 | |
---|---|
DigiKey Part Number | BSZ340N08NS3GATMA1TR-ND - Tape & Reel (TR) BSZ340N08NS3GATMA1CT-ND - Cut Tape (CT) BSZ340N08NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ340N08NS3GATMA1 |
Description | MOSFET N-CH 80V 6A/23A 8TSDSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 6A (Ta), 23A (Tc) 2.1W (Ta), 32W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 12µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 630 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.60700 | ¥56.07 |
100 | ¥3.88410 | ¥388.41 |
500 | ¥3.24566 | ¥1,622.83 |
1,000 | ¥2.76219 | ¥2,762.19 |
2,000 | ¥2.46007 | ¥4,920.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.13660 | ¥10,683.00 |