STCS1PUR | |
---|---|
DigiKey Part Number | 497-5962-2-ND - Tape & Reel (TR) 497-5962-1-ND - Cut Tape (CT) 497-5962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STCS1PUR |
Description | IC LED DRVR LINEAR PWM 1.5A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 1.5A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STCS1PUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
10 | ¥18.29500 | ¥182.95 |
25 | ¥17.26440 | ¥431.61 |
100 | ¥14.70800 | ¥1,470.80 |
250 | ¥13.81004 | ¥3,452.51 |
500 | ¥12.08380 | ¥6,041.90 |
1,000 | ¥10.01231 | ¥10,012.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.32181 | ¥27,965.43 |
6,000 | ¥8.97656 | ¥53,859.36 |