TPS92200D1RXLR | |
---|---|
DigiKey Part Number | 296-TPS92200D1RXLRTR-ND - Tape & Reel (TR) 296-TPS92200D1RXLRCT-ND - Cut Tape (CT) 296-TPS92200D1RXLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92200D1RXLR |
Description | 4-V TO 30-V INPUT VOLTAGE, 1.5-A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 6-VQFN-HR (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 30V | |
Current - Output / Channel | 1.5A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFDFN | |
Supplier Device Package | 6-VQFN-HR (1.5x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.43500 | ¥64.35 |
25 | ¥6.35560 | ¥158.89 |
50 | ¥6.31640 | ¥315.82 |
100 | ¥5.64820 | ¥564.82 |
250 | ¥5.60028 | ¥1,400.07 |
500 | ¥5.51746 | ¥2,758.73 |
1,000 | ¥5.32006 | ¥5,320.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.58522 | ¥7,755.66 |
6,000 | ¥2.44991 | ¥14,699.46 |
15,000 | ¥2.40693 | ¥36,103.95 |
30,000 | ¥2.34963 | ¥70,488.90 |