BM1386GLV-ZTR | |
---|---|
DigiKey Part Number | BM1386GLV-ZTRTR-ND - Tape & Reel (TR) BM1386GLV-ZTRCT-ND - Cut Tape (CT) BM1386GLV-ZTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1386GLV-ZTR |
Description | SENSOR CLGA10V020A |
Customer Reference | |
Detailed Description | Pressure Sensor Absolute 10-VFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Output Type | I2C | |
Output | - | |
Accuracy | ±1% | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 290PSI (2000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFLGA | |
Supplier Device Package | CLGA10V020A | |
Base Product Number |