DLW5BTH102TQ2L | |
---|---|
DigiKey Part Number | 490-DLW5BTH102TQ2LTR-ND - Tape & Reel (TR) 490-DLW5BTH102TQ2LCT-ND - Cut Tape (CT) 490-DLW5BTH102TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BTH102TQ2L |
Description | CMC 2A 2LN 1K OHM SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 2A DCR 34mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BTH102TQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 34mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥14.73300 | ¥147.33 |
25 | ¥13.58160 | ¥339.54 |
50 | ¥12.13460 | ¥606.73 |
100 | ¥10.11300 | ¥1,011.30 |
250 | ¥9.82400 | ¥2,456.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥9.24604 | ¥6,472.23 |
1,400 | ¥8.66821 | ¥12,135.49 |
3,500 | ¥8.37924 | ¥29,327.34 |
7,000 | ¥8.09030 | ¥56,632.10 |