G3VM-31HR1(TR05) | |
---|---|
DigiKey Part Number | 39-G3VM-31HR1(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-31HR1(TR05)CT-ND - Cut Tape (CT) 39-G3VM-31HR1(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-31HR1(TR05) |
Description | SSR RELAY SPST-NO 4A 0-30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 40 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.01000 | ¥79.01 |
10 | ¥74.05400 | ¥740.54 |
25 | ¥65.82200 | ¥1,645.55 |
50 | ¥62.53260 | ¥3,126.63 |
100 | ¥59.24060 | ¥5,924.06 |
250 | ¥52.65824 | ¥13,164.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥49.36714 | ¥24,683.57 |
1,000 | ¥46.07604 | ¥46,076.04 |