LDK220C50R | |
---|---|
DigiKey Part Number | 497-LDK220C50RTR-ND - Tape & Reel (TR) 497-LDK220C50RCT-ND - Cut Tape (CT) 497-LDK220C50RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220C50R |
Description | IC REG LINEAR 5V 200MA SOT323-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB ~ 50dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.67600 | ¥46.76 |
25 | ¥4.39360 | ¥109.84 |
100 | ¥3.58410 | ¥358.41 |
250 | ¥3.32940 | ¥832.35 |
500 | ¥2.83346 | ¥1,416.73 |
1,000 | ¥2.26676 | ¥2,266.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.05426 | ¥6,162.78 |
6,000 | ¥1.91258 | ¥11,475.48 |
15,000 | ¥1.84175 | ¥27,626.25 |
30,000 | ¥1.77091 | ¥53,127.30 |