DLW5BTZ251TQ2L | |
---|---|
DigiKey Part Number | 490-DLW5BTZ251TQ2LTR-ND - Tape & Reel (TR) 490-DLW5BTZ251TQ2LCT-ND - Cut Tape (CT) 490-DLW5BTZ251TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BTZ251TQ2L |
Description | CMC 3A 2LN 250 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 3A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BTZ251TQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 250 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 125V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥10.82200 | ¥108.22 |
25 | ¥9.83760 | ¥245.94 |
50 | ¥9.24600 | ¥462.30 |
100 | ¥7.67230 | ¥767.23 |
250 | ¥7.08252 | ¥1,770.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥6.68900 | ¥4,682.30 |
1,400 | ¥6.09877 | ¥8,538.28 |
3,500 | ¥5.90205 | ¥20,657.17 |
7,000 | ¥5.70532 | ¥39,937.24 |