DLW5ATH112MQ2L | |
---|---|
DigiKey Part Number | 490-DLW5ATH112MQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATH112MQ2LCT-ND - Cut Tape (CT) 490-DLW5ATH112MQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATH112MQ2L |
Description | CMC 1.5A 2LN 1.1KOHM SMD AECQ200 |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 100 MHz 1.5A DCR 56mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATH112MQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 56mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥14.01000 | ¥140.10 |
25 | ¥12.90840 | ¥322.71 |
50 | ¥11.53440 | ¥576.72 |
100 | ¥9.61230 | ¥961.23 |
250 | ¥9.33772 | ¥2,334.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥8.78844 | ¥6,151.91 |
1,400 | ¥8.23920 | ¥11,534.88 |
3,500 | ¥7.96457 | ¥27,875.99 |
7,000 | ¥7.68993 | ¥53,829.51 |