DLW5ATH111TQ2L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 158
Unit Price: ¥15.73000
Datasheet

DLW5ATH111TQ2L

DigiKey Part Number
490-DLW5ATH111TQ2LTR-ND - Tape & Reel (TR)
490-DLW5ATH111TQ2LCT-ND - Cut Tape (CT)
490-DLW5ATH111TQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5ATH111TQ2L
Description
CMC 3A 2LN 110 OHM SMD AEC-Q200
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 110 Ohms @ 100 MHz 3A DCR 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5ATH111TQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
110 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
20mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.142" W (5.00mm x 3.60mm)
Height (Max)
0.093" (2.35mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.79000¥14.79
10¥12.57300¥125.73
25¥11.58880¥289.72
50¥10.35440¥517.72
100¥8.62870¥862.87
250¥8.38220¥2,095.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥7.88913¥5,522.39
1,400¥7.39606¥10,354.48
3,500¥7.14952¥25,023.32
7,000¥6.90299¥48,320.93
Manufacturers Standard Package