MFBA2V1608-301-R | |
---|---|
DigiKey Part Number | 283-MFBA2V1608-301-RTR-ND - Tape & Reel (TR) 283-MFBA2V1608-301-RCT-ND - Cut Tape (CT) 283-MFBA2V1608-301-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1608-301-R |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.50200 | ¥5.02 |
25 | ¥0.44560 | ¥11.14 |
50 | ¥0.40640 | ¥20.32 |
100 | ¥0.36560 | ¥36.56 |
250 | ¥0.26828 | ¥67.07 |
500 | ¥0.19502 | ¥97.51 |
1,000 | ¥0.19102 | ¥191.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.16257 | ¥650.28 |
8,000 | ¥0.12192 | ¥975.36 |
12,000 | ¥0.11786 | ¥1,414.32 |
28,000 | ¥0.11380 | ¥3,186.40 |
100,000 | ¥0.10567 | ¥10,567.00 |