132217

DigiKey Part Number
ACX1433-ND
Manufacturer
Manufacturer Product Number
132217
Description
CONN ADAPT PLUG TO JACK SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket (2) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Plug, Male Pin
Convert To (Adapter End)
SMA Jack, Female Socket (2)
Impedance
50 Ohms
Style
T-Shape
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
12.4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
2 pcs - 1 Connector, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Material
Beryllium Copper; Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥158.20000¥158.20
10¥137.11200¥1,371.12
25¥129.95480¥3,248.87
50¥128.07140¥6,403.57
100¥113.00390¥11,300.39
250¥105.47036¥26,367.59
500¥103.21038¥51,605.19
Manufacturers Standard Package