082-6694 | |
---|---|
DigiKey Part Number | ARF3531-ND |
Manufacturer | |
Manufacturer Product Number | 082-6694 |
Description | RF CONNECTOR, N-TYPE TERMINATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.54000 | ¥163.54 |
10 | ¥141.74200 | ¥1,417.42 |
25 | ¥134.34200 | ¥3,358.55 |
50 | ¥132.39460 | ¥6,619.73 |
100 | ¥116.81900 | ¥11,681.90 |
250 | ¥109.03080 | ¥27,257.70 |
500 | ¥106.69446 | ¥53,347.23 |