082-6693 | |
---|---|
DigiKey Part Number | ARF3530-ND |
Manufacturer | |
Manufacturer Product Number | 082-6693 |
Description | RF CONNECTOR, N-TYPE TERMINATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.96000 | ¥284.96 |
10 | ¥249.51200 | ¥2,495.12 |
25 | ¥238.73440 | ¥5,968.36 |
50 | ¥231.03220 | ¥11,551.61 |
100 | ¥223.33130 | ¥22,333.13 |
250 | ¥211.00972 | ¥52,752.43 |