32Z114-000L5 | |
---|---|
DigiKey Part Number | 1868-1255-ND |
Manufacturer | |
Manufacturer Product Number | 32Z114-000L5 |
Description | CONN SMA SHORTING CAP FOR PLUG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Shorting For SMA Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Shorting | |
For Use With/Related Products | SMA Plugs | |
Body Material | Brass | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | Beryllium Copper | |
Center Contact Finish | Gold | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.83000 | ¥221.83 |
10 | ¥194.26900 | ¥1,942.69 |
25 | ¥185.87320 | ¥4,646.83 |
50 | ¥179.87680 | ¥8,993.84 |
100 | ¥173.88120 | ¥17,388.12 |
250 | ¥164.28740 | ¥41,071.85 |
500 | ¥159.49088 | ¥79,745.44 |