32K15R-001E3 | |
---|---|
DigiKey Part Number | 1868-1193-ND |
Manufacturer | |
Manufacturer Product Number | 32K15R-001E3 |
Description | TERMINATOR SMA JACK 50 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 12.4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.39000 | ¥234.39 |
10 | ¥205.24500 | ¥2,052.45 |
25 | ¥196.37200 | ¥4,909.30 |
50 | ¥190.03900 | ¥9,501.95 |
100 | ¥183.70420 | ¥18,370.42 |
300 | ¥173.56867 | ¥52,070.60 |