32K17R-001E3 | |
---|---|
DigiKey Part Number | 1868-1195-ND |
Manufacturer | |
Manufacturer Product Number | 32K17R-001E3 |
Description | TERMINATOR SMA JACK 50 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Jack, Female Socket | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥319.36000 | ¥319.36 |
10 | ¥279.67500 | ¥2,796.75 |
25 | ¥267.58720 | ¥6,689.68 |
50 | ¥258.95700 | ¥12,947.85 |
100 | ¥250.32430 | ¥25,032.43 |
300 | ¥236.51323 | ¥70,953.97 |