ANNEF-50+ | |
---|---|
DigiKey Part Number | 3157-ANNEF-50+-ND |
Manufacturer | |
Manufacturer Product Number | ANNEF-50+ |
Description | TERM / SMA-F / 18GHZ 1W ROHS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.24000 | ¥211.24 |
10 | ¥186.29700 | ¥1,862.97 |
50 | ¥182.46300 | ¥9,123.15 |