FGW.LM.368.XLCT

DigiKey Part Number
1124-1186-ND
Manufacturer
Manufacturer Product Number
FGW.LM.368.XLCT
Description
CONN PLUG MALE 68POS GOLD CRIMP
Customer Reference
Detailed Description
68 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
68
Shell Size - Insert
368
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
W
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
2.5A
Voltage Rating
-
Cable Opening
0.894" (22.70mm)
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Aerospace, Automotive, Aviation, Military
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,953.77000¥1,953.77
10¥1,810.46700¥18,104.67
25¥1,745.33880¥43,633.47
Manufacturers Standard Package