Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Circular Contacts | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,046.76000 | ¥1,046.76 |
5 | ¥983.36800 | ¥4,916.84 |
10 | ¥951.64400 | ¥9,516.44 |
25 | ¥919.92000 | ¥22,998.00 |