Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 0.7mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥18.51300 | ¥185.13 |
25 | ¥17.72320 | ¥443.08 |
50 | ¥17.32920 | ¥866.46 |
100 | ¥16.54280 | ¥1,654.28 |
250 | ¥14.96680 | ¥3,741.70 |
500 | ¥13.78524 | ¥6,892.62 |
1,000 | ¥11.81596 | ¥11,815.96 |
2,500 | ¥11.02823 | ¥27,570.58 |