10-03372 | |
---|---|
DigiKey Part Number | 839-1653-ND |
Manufacturer | |
Manufacturer Product Number | 10-03372 |
Description | CBL ASSY 2.5MM PLUG-CBL RND 10' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 10.0' (3.05m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03372 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 10.0' (3.05m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.73000 | ¥78.73 |
10 | ¥70.89200 | ¥708.92 |
25 | ¥66.77840 | ¥1,669.46 |
60 | ¥65.06683 | ¥3,904.01 |
120 | ¥63.35442 | ¥7,602.53 |
300 | ¥56.50507 | ¥16,951.52 |
540 | ¥53.08065 | ¥28,663.55 |
1,020 | ¥46.91637 | ¥47,854.70 |