Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 0.7mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.57200 | ¥195.72 |
25 | ¥18.54120 | ¥463.53 |
50 | ¥18.10920 | ¥905.46 |
100 | ¥17.24720 | ¥1,724.72 |
250 | ¥15.09128 | ¥3,772.82 |
500 | ¥14.66008 | ¥7,330.04 |
1,000 | ¥12.50419 | ¥12,504.19 |
2,500 | ¥11.64183 | ¥29,104.58 |