M80-4C10405F1-04-325-00-000 | |
---|---|
DigiKey Part Number | 952-1258-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C10405F1-04-325-00-000 |
Description | CONN RCPT 8P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 (4 + 4 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.27000 | ¥159.27 |
10 | ¥139.46000 | ¥1,394.60 |
25 | ¥133.43560 | ¥3,335.89 |
50 | ¥129.13040 | ¥6,456.52 |
100 | ¥124.82520 | ¥12,482.52 |
250 | ¥117.93844 | ¥29,484.61 |
500 | ¥114.49508 | ¥57,247.54 |