202A121-3-0

DigiKey Part Number
202A121-3-0-ND
Manufacturer
Manufacturer Product Number
202A121-3-0
Description
HEATSHRINK BOOT SZ21 BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 21
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot
Shell Size - Insert
21
Features
Flame Retardant
Color
Black
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
0.969" (24.61mm)
Large Diameter Recovered
0.390" (9.91mm)
Small Diameter Supplied
0.969" (24.61mm)
Small Diameter Recovered
0.209" (5.31mm)
Large Recovered Length
0.858" (21.79mm)
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
1.500" (38.10mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.70000¥136.70
10¥118.45600¥1,184.56
25¥112.27040¥2,806.76
50¥110.64160¥5,532.08
100¥97.62540¥9,762.54
250¥91.11704¥22,779.26
500¥89.16450¥44,582.25
1,000¥84.60870¥84,608.70
Manufacturers Standard Package