Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,484 In Stock | 1,000 : ¥1.94032 Bulk | Bulk | Active | Clip, Wire Saddle | Hinged, Top Lock | 0.410" L x 0.220" H (10.41mm x 5.59mm) | Push In | Polyamide (PA66), Nylon 6/6 | Black | 0.660" (16.76mm) | 0.200" (5.08mm) | 0.350" (8.89mm) | 0.118" (3.00mm) | - | UL94 V-0 | - | Flame Retardant | |||
21,124 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Clamp, Strain Relief | - | 0.315" (8.00mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | 0.790" (20.07mm) | 0.220" (5.59mm) | 0.200" (5.08mm) | 0.126" (3.20mm) | - | UL94 V-2 | - | - | |||
20,494 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Clip, Wire Saddle | Micro | 0.170" L x 0.120" H (4.32mm x 3.05mm) | Push In | Polyamide (PA66), Nylon 6/6 | Natural | 0.270" (6.86mm) | 0.075" (1.91mm) | 0.230" (5.84mm) | 0.070" (1.78mm) | - | UL94 V-0 | - | Flame Retardant | |||
17,052 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Micro, Side Entry | 0.320" L x 0.100" H (8.13mm x 2.54mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.500" (12.70mm) | 0.375" (9.53mm) | 0.250" (6.35mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
35,704 In Stock | 1 : ¥3.40000 Bulk | Bulk | Active | Clip, P-Type | Open | 0.125" (3.18mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.750" (19.05mm) | 0.330" (8.40mm) | - | 0.156" (3.96mm) | 0.050" (1.27mm) | UL94 V-2 | - | - | |||
22,822 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | Clip, P-Type | Open | 0.250" (6.35mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.830" (21.08mm) | 0.400" (10.16mm) | - | 0.204" (5.18mm) | 0.040" (1.02mm) | UL94 V-2 | - | Ribbed | |||
47,582 In Stock | 1 : ¥3.91000 Bulk | Bulk | Active | Clip, Flat | Locking | 1.180" L x 0.146" H (29.97mm x 3.71mm) | Push In | Polyamide (PA66), Nylon 6/6 | Natural | 1.650" (41.91mm) | 0.280" (7.11mm) | 0.290" (7.36mm) | 0.102" x 0.209" (2.59mm x 5.31mm), Rectangular | 0.039" (1.00mm) | UL94 V-0 | - | Flame Retardant | |||
23,097 In Stock | 1 : ¥3.91000 Bulk | Bulk | Active | Clip, P-Type | Open | 0.375" (9.53mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.830" (21.08mm) | 0.400" (10.16mm) | - | 0.204" (5.18mm) | 0.050" (1.27mm) | UL94 V-2 | - | Ribbed | |||
5,379 In Stock | 1 : ¥3.91000 Bulk | Bulk | Active | Clip, P-Type | Open | 0.750" (19.05mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 1.281" (32.54mm) | 0.500" (12.70mm) | - | 0.204" (5.18mm) | 0.090" (2.29mm) | UL94 V-2 | - | - | |||
11,717 In Stock | 1 : ¥4.25000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Micro | 0.190" L x 0.130" H (4.83mm x 3.30mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.370" (9.40mm) | 0.370" (9.40mm) | 0.331" (8.40mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
117,634 In Stock | 1 : ¥4.34000 Bulk | Bulk | Active | Clip, P-Type | Open | 1.000" (25.40mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 1.531" (38.89mm) | 0.500" (12.70mm) | - | 0.204" (5.18mm) | 0.090" (2.29mm) | UL94 V-2 | - | - | |||
16,637 In Stock | 1 : ¥4.34000 Bulk | Bulk | Active | Clip, P-Type | Open | 0.500" (12.70mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 1.156" (29.36mm) | 0.400" (10.16mm) | - | 0.204" (5.18mm) | 0.070" (1.78mm) | UL94 V-2 | - | - | |||
46,556 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | Clip, Wire Saddle | Hinged, Micro, Top Lock | 0.190" L x 0.100" H (4.83mm x 2.54mm) | Push In | Polyamide (PA66), Nylon 6/6 | Natural | 0.340" (8.64mm) | 0.080" (2.03mm) | 0.190" (4.83mm) | 0.067" (1.70mm) | - | UL94 V-0 | - | Flame Retardant | |||
11,548 In Stock | 1 : ¥4.85000 Bulk | Bulk | Active | Clip, C-Type | - | 0.180" L x 0.160" H (4.57mm x 4.06mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.630" (16.00mm) | 0.620" (15.75mm) | 0.280" (7.11mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
6,898 In Stock | 1 : ¥5.19000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Micro | 0.190" L x 0.130" H (4.83mm x 3.30mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.370" (9.40mm) | 0.370" (9.40mm) | 0.331" (8.40mm) | - | - | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant | |||
2,901 In Stock | 1 : ¥5.36000 Bulk | Bulk | Active | Clip, P-Type | Open | 1.500" (38.10mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 2.125" (53.97mm) | 0.500" (12.70mm) | - | 0.204" (5.18mm) | 0.100" (2.54mm) | UL94 V-2 | - | - | |||
5,135 In Stock | 1 : ¥5.95000 Bulk | Bulk | Active | Clip, Flat C-Type | Split | 0.375" L x 0.125" H (9.52mm x 3.18mm) | Adhesive, Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 1.000" (25.40mm) | 0.263" (6.68mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
2,434 In Stock | 1 : ¥8.59000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 1.150" (29.21mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.570" (39.88mm) | 0.390" (9.91mm) | - | - | - | UL94 V-2 | Acrylic Based (RMS-92A) | - | |||
9,008 In Stock | 1 : ¥1.02000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.063" (1.60mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.375" (9.53mm) | - | 0.125" (3.18mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
6,325 In Stock | 1 : ¥1.02000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.125" (3.18mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.375" (9.53mm) | - | 0.172" (4.37mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
12,559 In Stock | 1 : ¥1.11000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.125" (3.18mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.375" (9.53mm) | - | 0.172" (4.37mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
2,709 In Stock | 1 : ¥1.11000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.063" (1.60mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.375" (9.53mm) | - | 0.125" (3.18mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
2,000 In Stock | 1,000 : ¥1.18388 Bulk | Bulk | Active | Clip, Wire Saddle | Hinged, Top Lock | 0.420" L x 0.190" H (10.67mm x 4.83mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 0.660" (16.76mm) | 0.200" (5.08mm) | 0.420" (10.67mm) | 0.187" (4.75mm) | - | UL94 V-0 | - | Flame Retardant | |||
15,547 In Stock | 1 : ¥1.19000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.250" (6.35mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.375" (9.53mm) | - | 0.172" (4.37mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
14,850 In Stock | 1 : ¥1.19000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.188" (4.78mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.375" (9.53mm) | - | 0.172" (4.37mm) | 0.063" (1.60mm) | UL94 V-2 | - | - |