WHC-375-01 | |
---|---|
DigiKey Part Number | RP1024-ND |
Manufacturer | |
Manufacturer Product Number | WHC-375-01 |
Description | CBL CLIP P-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | WHC-375-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | Open | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.830" (21.08mm) | |
Width | 0.400" (10.16mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Ribbed | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.19600 | ¥31.96 |
25 | ¥2.87360 | ¥71.84 |
50 | ¥2.65060 | ¥132.53 |
100 | ¥2.44750 | ¥244.75 |
250 | ¥2.20588 | ¥551.47 |
500 | ¥2.04216 | ¥1,021.08 |
1,000 | ¥1.89331 | ¥1,893.31 |
2,500 | ¥1.71752 | ¥4,293.80 |