WHC-250-01BK | |
---|---|
DigiKey Part Number | RPC3347-ND |
Manufacturer | |
Manufacturer Product Number | WHC-250-01BK |
Description | CABLE CLAMP - SCREW MOUNT, WIRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Black Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | Open | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.830" (21.08mm) | |
Width | 0.400" (10.16mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.040" (1.02mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Ribbed | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.66900 | ¥26.69 |
25 | ¥2.34960 | ¥58.74 |
50 | ¥2.15760 | ¥107.88 |
100 | ¥2.07340 | ¥207.34 |
250 | ¥1.86212 | ¥465.53 |
500 | ¥1.77760 | ¥888.80 |
1,000 | ¥1.48125 | ¥1,481.25 |
3,000 | ¥1.35430 | ¥4,062.90 |