D15L4 | |
---|---|
DigiKey Part Number | D15L4-ND |
Manufacturer | |
Manufacturer Product Number | D15L4 |
Description | CBL CLIP D-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, D-Type Black Fastener 0.591" (15.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, D-Type | |
Type Attributes | Open | |
Opening Size | 0.591" (15.01mm) | |
Mounting Type | Fastener | |
Material | Polyacetal (POM) | |
Color | Black | |
Length | - | |
Width | 0.591" (15.00mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | 0.315" (8.00mm) | |
Bundle Center to Mounting Center | 0.984" (25.00mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.65900 | ¥46.59 |
25 | ¥4.25760 | ¥106.44 |
50 | ¥4.00740 | ¥200.37 |
200 | ¥3.84085 | ¥768.17 |
400 | ¥3.50698 | ¥1,402.79 |
600 | ¥3.33998 | ¥2,003.99 |
1,000 | ¥2.75550 | ¥2,755.50 |
2,600 | ¥2.50505 | ¥6,513.13 |