RWSB-10-01 | |
---|---|
DigiKey Part Number | RPC4981-ND |
Manufacturer | |
Manufacturer Product Number | RWSB-10-01 |
Description | CBL CLIP WIRE SADDLE FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Fastener 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RWSB-10-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Round | |
Opening Size | 0.625" (15.88mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.950" (24.13mm) | |
Panel Hole Size | 0.125" (3.18mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.21600 | ¥12.16 |
25 | ¥1.07440 | ¥26.86 |
50 | ¥1.00320 | ¥50.16 |
100 | ¥0.93260 | ¥93.26 |
250 | ¥0.82460 | ¥206.15 |
500 | ¥0.78874 | ¥394.37 |
1,000 | ¥0.64533 | ¥645.33 |
3,000 | ¥0.63122 | ¥1,893.66 |