22AWC438469 | |
---|---|
DigiKey Part Number | 145-22AWC438469-ND |
Manufacturer | |
Manufacturer Product Number | 22AWC438469 |
Description | CBL CLP WIRE SADDLE NAT FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Fastener 0.438" L x 0.469" H (11.13mm x 11.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.438" L x 0.469" H (11.13mm x 11.91mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.750" (19.05mm) | |
Width | 0.445" (11.30mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.077" (1.96mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.22200 | ¥32.22 |
25 | ¥2.94480 | ¥73.62 |
50 | ¥2.77140 | ¥138.57 |
100 | ¥2.65580 | ¥265.58 |
250 | ¥2.42488 | ¥606.22 |
500 | ¥2.30928 | ¥1,154.64 |
1,000 | ¥2.03281 | ¥2,032.81 |