Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,361 In Stock | 1 : ¥3.91000 Bulk | Bulk | Active | Clip, P-Type | Open | 0.375" (9.53mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.830" (21.08mm) | 0.400" (10.16mm) | - | 0.204" (5.18mm) | 0.050" (1.27mm) | UL94 V-2 | - | Ribbed | |||
5,000 In Stock | 1,000 : ¥1.45481 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Hinged, Top Lock | 0.420" L x 0.190" H (10.67mm x 4.83mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.630" (16.00mm) | 0.500" (12.70mm) | 0.380" (9.65mm) | 0.125" (3.18mm) | - | UL94 V-0 | - | Flame Retardant | |||
3,511 In Stock | 1 : ¥4.00000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking | 0.438" L x 0.340" H (11.13mm x 8.64mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.610" (15.50mm) | 0.219" (5.56mm) | 0.650" (16.51mm) | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | - | UL94 V-2 | - | - | |||
5,211 In Stock | 1 : ¥4.34000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Hinged, Micro, Top Lock | 0.190" L x 0.100" H (4.83mm x 2.54mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.400" (10.16mm) | 0.350" (8.89mm) | 0.280" (7.11mm) | 0.125" (3.18mm) | - | UL94 V-0 | - | Flame Retardant | |||
198 In Stock | 1 : ¥11.31000 Bulk | Bulk | Active | Clip, Wire Saddle | Hinged, Locking | 0.190" ~ 0.680" (4.83mm ~ 17.27mm) | Adhesive | Polypropylene (PP) | Gray | 2.900" (73.66mm) | 1.000" (25.40mm) | 0.950" (24.13mm) | 0.152" (3.86mm) | - | - | Rubber Based | - | |||
6,739 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking | 0.438" L x 0.720" H (11.13mm x 18.29mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.610" (15.50mm) | 0.219" (5.56mm) | 1.030" (26.16mm) | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | - | UL94 V-2 | - | - | |||
4,837 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Hinged, Top Lock | 0.438" L x 0.469" H (11.13mm x 11.91mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.750" (19.05mm) | 0.445" (11.30mm) | - | - | 0.077" (1.96mm) | UL94 V-2 | - | - |