WSLT-T-01A-19 | |
---|---|
DigiKey Part Number | RPC1293-ND |
Manufacturer | |
Manufacturer Product Number | WSLT-T-01A-19 |
Description | CBL CLIP WIRE SADDLE BLK PUSH IN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Push In 0.410" L x 0.220" H (10.41mm x 5.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | WSLT-T-01A-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.410" L x 0.220" H (10.41mm x 5.59mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.660" (16.76mm) | |
Width | 0.200" (5.08mm) | |
Height | 0.350" (8.89mm) | |
Panel Hole Size | 0.118" (3.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.065" (1.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.94032 | ¥1,940.32 |
2,000 | ¥1.84056 | ¥3,681.12 |
3,000 | ¥1.77403 | ¥5,322.09 |
5,000 | ¥1.66316 | ¥8,315.80 |
10,000 | ¥1.55228 | ¥15,522.80 |
25,000 | ¥1.47467 | ¥36,866.75 |
50,000 | ¥1.44140 | ¥72,070.00 |