WSLT-T-01A-19

DigiKey Part Number
RPC1293-ND
Manufacturer
Manufacturer Product Number
WSLT-T-01A-19
Description
CBL CLIP WIRE SADDLE BLK PUSH IN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Black Push In 0.410" L x 0.220" H (10.41mm x 5.59mm)
Datasheet
 Datasheet
EDA/CAD Models
WSLT-T-01A-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Hinged, Top Lock
Opening Size
0.410" L x 0.220" H (10.41mm x 5.59mm)
Mounting Type
Push In
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
0.660" (16.76mm)
Width
0.200" (5.08mm)
Height
0.350" (8.89mm)
Panel Hole Size
0.118" (3.00mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.065" (1.65mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.94032¥1,940.32
2,000¥1.84056¥3,681.12
3,000¥1.77403¥5,322.09
5,000¥1.66316¥8,315.80
10,000¥1.55228¥15,522.80
25,000¥1.47467¥36,866.75
50,000¥1.44140¥72,070.00
Manufacturers Standard Package