SRCC-2 | |
---|---|
DigiKey Part Number | RPC2110-ND |
Manufacturer | |
Manufacturer Product Number | SRCC-2 |
Description | CBL CLAMP STR RLF BLACK FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Strain Relief Black Fastener 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SRCC-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Strain Relief | |
Type Attributes | - | |
Opening Size | 0.315" (8.00mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.790" (20.07mm) | |
Width | 0.220" (5.59mm) | |
Height | 0.200" (5.08mm) | |
Panel Hole Size | 0.126" (3.20mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #4 (M3) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.18500 | ¥21.85 |
25 | ¥1.92800 | ¥48.20 |
50 | ¥1.77160 | ¥88.58 |
100 | ¥1.70190 | ¥170.19 |
250 | ¥1.52784 | ¥381.96 |
500 | ¥1.45846 | ¥729.23 |
1,000 | ¥1.21542 | ¥1,215.42 |
3,000 | ¥1.11122 | ¥3,333.66 |