Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,846 In Stock | 1 : ¥15.56000 Bag | Bag | Active | Cable Gland | 0.098" (2.50mm) | 0.256" (6.50mm) | PG7 | 0.315" (8.00mm) | - | 0.492" (12.5mm) | Polyamide (PA), Nylon | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | -30°C ~ 100°C | |||
1,806 In Stock 3,200 Factory | 1 : ¥16.13000 Bag | Bag | Active | Cable Gland | 0.118" (3.00mm) | 0.315" (8.00mm) | PG9 | 0.315" (8.00mm) | - | 0.598" (15.2mm) | Polyamide (PA), Nylon | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | - | |||
11,939 In Stock | 1 : ¥19.71000 Bag | Bag | Active | Cable Gland | 0.118" (3.00mm) | 0.315" (8.00mm) | 3/8" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | Sealing Ring | Black | IP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water Resistant | -30°C ~ 100°C | |||
4,553 In Stock 2,000 Factory | 1 : ¥22.78000 Bag | Bag | Active | Cable Gland | 0.217" (5.50mm) | 0.472" (12.00mm) | 1/2" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | Sealing Ring | Black | IP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water Resistant | -30°C ~ 100°C | |||
755 In Stock 100 Factory | 1 : ¥19.71000 Bag | Bag | Active | Cable Gland | 0.157" (4.00mm) | 0.394" (10.00mm) | PG11 | 0.315" (8.00mm) | - | 0.732" (18.6mm) | Polyamide (PA), Nylon | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | -30°C ~ 100°C | |||
456 In Stock 650 Factory | 1 : ¥22.15000 Bag | Bag | Active | Cable Gland | 0.217" (5.50mm) | 0.472" (12.00mm) | PG13 | 0.354" (9.00mm) | - | - | Polyamide (PA), Nylon | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | -30°C ~ 100°C | |||
150 In Stock | 1 : ¥22.15000 Bag | Bag | Active | Cable Gland | 0.079" (2.00mm) | 0.276" (7.00mm) | PG11 | 0.315" (8.00mm) | - | 0.732" (18.6mm) | Polyamide (PA), Nylon | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | -30°C ~ 100°C | |||
137 In Stock | 1 : ¥22.50000 Bag | Bag | Active | Cable Gland | 0.335" (8.50mm) | 0.551" (14.00mm) | PG16 | 0.394" (10.00mm) | - | 0.886" (22.5mm) | Polyamide (PA), Nylon | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | -30°C ~ 100°C | |||
126 In Stock 50 Factory | 1 : ¥24.42000 Bag | Bag | Active | Cable Gland | 0.197" (5.00mm) | 0.433" (11.00mm) | PG16 | 0.394" (10.00mm) | - | 0.886" (22.5mm) | Polyamide (PA), Nylon | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | -30°C ~ 100°C | |||
184 In Stock 825 Factory | 1 : ¥30.87000 Bag | Bag | Active | Cable Gland | 0.256" (6.50mm) | 0.551" (14.00mm) | PG21 | 0.433" (11.00mm) | - | 1.114" (28.3mm) | Polyamide (PA), Nylon | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | -30°C ~ 100°C | |||
287 In Stock 300 Factory | 1 : ¥31.39000 Bag | Bag | Active | Cable Gland | 0.118" (3.00mm) | 0.276" (7.00mm) | 1/2" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | Sealing Ring | Black | IP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water Resistant | -30°C ~ 100°C | |||
324 In Stock 2,850 Factory | 1 : ¥34.79000 Bag | Bag | Active | Cable Gland | 0.433" (11.00mm) | 0.709" (18.01mm) | 3/4" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | Sealing Ring | Black | IP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water Resistant | -30°C ~ 100°C | |||
370 In Stock 950 Factory | 1 : ¥36.30000 Bag | Bag | Active | Cable Gland | 0.256" (6.50mm) | 0.551" (14.00mm) | 3/4" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | Sealing Ring | Black | IP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water Resistant | -30°C ~ 100°C | |||
45 In Stock 320 Factory | 1 : ¥58.77000 Bag | Bag | Active | Cable Gland | 0.669" (17.00mm) | 0.866" (22.00mm) | 1" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | Sealing Ring | Black | IP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water Resistant | -30°C ~ 100°C | |||
34 In Stock 150 Factory | 1 : ¥22.50000 Bag | Bag | Active | Cable Gland | 0.118" (3.00mm) | 0.276" (7.00mm) | PG13 | 0.354" (9.00mm) | - | - | Polyamide (PA), Nylon | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | -30°C ~ 100°C | |||
53 In Stock 1,225 Factory | 1 : ¥29.04000 Bag | Bag | Active | Cable Gland | 0.433" (11.00mm) | 0.709" (18.01mm) | PG21 | 0.433" (11.00mm) | - | 1.114" (28.3mm) | Polyamide (PA), Nylon | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | -30°C ~ 100°C | |||
8 In Stock 380 Factory | 1 : ¥53.28000 Bag | Bag | Active | Cable Gland | 0.669" (17.00mm) | 0.984" (25.00mm) | PG29 | 0.433" (11.00mm) | - | 1.457" (37.0mm) | Polyamide (PA), Nylon | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | -30°C ~ 100°C | |||
5 In Stock 20 Factory | 1 : ¥99.75000 Bag | Bag | Active | Cable Gland | 0.866" (22.00mm) | 1.299" (33.00mm) | PG36 | 0.591" (15.00mm) | - | 1.850" (47.0mm) | Polyamide (PA), Nylon | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | -30°C ~ 100°C | |||
0 In Stock 5 Factory Check Lead Time | 5 : ¥242.75800 Bag | Bag | Active | Cable Gland | 1.102" (28.00mm) | 1.496" (38.00mm) | PG42 | 0.591" (15.00mm) | - | 2.126" (54.0mm) | Polyamide (PA), Nylon | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | -30°C ~ 100°C | |||
0 In Stock Check Lead Time | 5 : ¥265.90000 Bag | Bag | Active | Cable Gland | 1.260" (32.00mm) | 1.732" (44.00mm) | PG48 | 0.591" (15.00mm) | - | 2.338" (59.3mm) | Polyamide (PA), Nylon | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | -30°C ~ 100°C | |||
0 In Stock | Active | Bag | Active | Cable Gland, Long Entry | 0.217" (5.50mm) | 0.472" (12.00mm) | M20x1.5 | - | - | 0.787" (20.0mm) | Polyamide (PA), Nylon | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | - |