A1545.29.25 | |
---|---|
DigiKey Part Number | 288-A1545.29.25-ND |
Manufacturer | |
Manufacturer Product Number | A1545.29.25 |
Description | CABLE GLAND 17-25MM PG29 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG29 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.669" (17.00mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | PG29 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.457" (37.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
10 | ¥48.15900 | ¥481.59 |
25 | ¥45.49640 | ¥1,137.41 |
50 | ¥44.38720 | ¥2,219.36 |
100 | ¥42.16800 | ¥4,216.80 |
250 | ¥37.72908 | ¥9,432.27 |
500 | ¥35.50972 | ¥17,754.86 |
1,000 | ¥31.07100 | ¥31,071.00 |
2,500 | ¥29.51745 | ¥73,793.62 |