A1545.13.07 | |
---|---|
DigiKey Part Number | 288-A1545.13.07-ND |
Manufacturer | |
Manufacturer Product Number | A1545.13.07 |
Description | CABLE GLAND 3-7MM PG13 POLYAMIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG13 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | PG13 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.50000 | ¥22.50 |
10 | ¥20.39600 | ¥203.96 |
25 | ¥19.31240 | ¥482.81 |
50 | ¥18.86440 | ¥943.22 |
100 | ¥17.96620 | ¥1,796.62 |
250 | ¥15.72036 | ¥3,930.09 |
500 | ¥15.27130 | ¥7,635.65 |
1,000 | ¥13.02551 | ¥13,025.51 |
2,500 | ¥12.12718 | ¥30,317.95 |