A1545.36.33 | |
---|---|
DigiKey Part Number | 288-A1545.36.33-ND |
Manufacturer | |
Manufacturer Product Number | A1545.36.33 |
Description | CABLE GLAND 22-33MM PG36 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG36 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.866" (22.00mm) | |
Outside Cable Diameter (Max) | 1.299" (33.00mm) | |
Thread Size | PG36 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.850" (47.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.75000 | ¥99.75 |
10 | ¥88.43600 | ¥884.36 |
30 | ¥85.03533 | ¥2,551.06 |
50 | ¥81.63460 | ¥4,081.73 |
100 | ¥79.84610 | ¥7,984.61 |