A1545.N0750.18 | |
---|---|
DigiKey Part Number | 288-A1545.N0750.18-ND |
Manufacturer | |
Manufacturer Product Number | A1545.N0750.18 |
Description | CABLE GLAND 11-18.01MM 3/4" NPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 3/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water Resistant | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.79000 | ¥34.79 |
10 | ¥31.58300 | ¥315.83 |
25 | ¥29.91600 | ¥747.90 |
50 | ¥29.22180 | ¥1,461.09 |
100 | ¥27.83000 | ¥2,783.00 |
250 | ¥24.35120 | ¥6,087.80 |
500 | ¥23.65554 | ¥11,827.77 |
1,000 | ¥20.17678 | ¥20,176.78 |
2,500 | ¥18.78526 | ¥46,963.15 |