A1545.16.11 | |
---|---|
DigiKey Part Number | 288-A1545.16.11-ND |
Manufacturer | |
Manufacturer Product Number | A1545.16.11 |
Description | CABLE GLAND 5-11MM PG16 POLYAMID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.433" (11.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.886" (22.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.42000 | ¥24.42 |
10 | ¥22.19200 | ¥221.92 |
25 | ¥21.01800 | ¥525.45 |
50 | ¥20.52980 | ¥1,026.49 |
100 | ¥19.55150 | ¥1,955.15 |
250 | ¥17.10752 | ¥4,276.88 |
500 | ¥16.61884 | ¥8,309.42 |
1,000 | ¥14.17487 | ¥14,174.87 |
2,500 | ¥13.19724 | ¥32,993.10 |