Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,846 In Stock | 1 : ¥15.56000 Bag | Bag | Active | Cable Gland | 0.098" (2.50mm) | 0.256" (6.50mm) | PG7 | 0.315" (8.00mm) | - | 0.492" (12.5mm) | Polyamide (PA), Nylon | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | -30°C ~ 100°C | |||
4,553 In Stock 2,000 Factory | 1 : ¥22.78000 Bag | Bag | Active | Cable Gland | 0.217" (5.50mm) | 0.472" (12.00mm) | 1/2" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | Sealing Ring | Black | IP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water Resistant | -30°C ~ 100°C |