APS4812B-LW100-R | |
---|---|
DigiKey Part Number | 668-1190-ND |
Manufacturer | |
Manufacturer Product Number | APS4812B-LW100-R |
Description | BUZZER ELEMENT STD 1.2KHZ 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kHz Standard Buzzer Element 30V p-p 1.969" Dia (50.00mm) 3.5 kOhms |
Datasheet | Datasheet |
EDA/CAD Models | APS4812B-LW100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.2 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 3.5 kOhms | |
Capacitance @ Frequency | 65000pF @ 1kHz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Termination | Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.44000 | ¥22.44 |
25 | ¥17.18600 | ¥429.65 |
100 | ¥15.14920 | ¥1,514.92 |
1,000 | ¥12.83641 | ¥12,836.41 |