MC74HCT245ADWG | |
---|---|
DigiKey Part Number | MC74HCT245ADWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT245ADWG |
Description | IC TXRX NON-INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT245ADWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.10700 | ¥71.07 |
38 | ¥6.74500 | ¥256.31 |
114 | ¥5.17974 | ¥590.49 |
266 | ¥4.57756 | ¥1,217.63 |
532 | ¥4.33675 | ¥2,307.15 |
1,026 | ¥3.37298 | ¥3,460.68 |
2,508 | ¥3.20436 | ¥8,036.53 |
5,016 | ¥3.08389 | ¥15,468.79 |